+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLE20E1200PC-TRL

Thyristor; 1.2kV; Ifmax: 35A; 20A; Igt: 40mA; TO263; SMD; reel,tape

NEW

Manufacturer: IXYS

Manufacturer part number:
CLE20E1200PC-TRL
TME Symbol:
CLE20E1200PC-TRL

Specification

Manufacturer
IXYS
Type of thyristor
thyristor
Max. off-state voltage
1.2kV
Max. load current
35A
Load current
20A
Gate current
40mA
Case
TO263
Mounting
SMD
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD/THT thyristors IXYS,
*
CLE20E1200PC-TRL
0 in TME stock
Net price for quantities from 800 pcs - 2.07 USDGross price for quantities from 800 pcs - 2.07 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.