+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLE40E1200HB

Thyristor; 1.2kV; Ifmax: 63A; 40A; Igt: 80mA; TO247AD; THT; tube


Manufacturer: IXYS

Manufacturer part number:
CLE40E1200HB
TME Symbol:
CLE40E1200HB

Specification

Manufacturer
IXYS
Type of thyristor
thyristor
Max. off-state voltage
1.2kV
Max. load current
63A
Load current
40A
Gate current
80mA
Case
TO247AD
Mounting
THT
Kind of package
tube
Max. forward impulse current
0.65kA
Gross weight6 g
Certificates
See other products in this category: SMD/THT thyristors IXYS,
*
CLE40E1200HB
0 in TME stock
Net price for quantities from 1 pcs - 6.42 USDGross price for quantities from 1 pcs - 6.42 USD
Net price for quantities from 3 pcs - 5.67 USDGross price for quantities from 3 pcs - 5.67 USD
Net price for quantities from 10 pcs - 5.10 USDGross price for quantities from 10 pcs - 5.10 USD
Net price for quantities from 30 pcs - 4.75 USDGross price for quantities from 30 pcs - 4.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.