+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLE90UH1200TLB-TUB

Bridge rectifier: half-controlled; Urmax: 1.2kV; If: 90A; SMT; SMPD

Manufacturer: IXYS

Manufacturer part number:
CLE90UH1200TLB-TUB
TME Symbol:
CLE90UH1200TLB-TUB

Specification

Manufacturer
IXYS
Type of bridge rectifier
half-controlled
Max. off-state voltage
1.2kV
Load current
90A
Max. forward impulse current
350A
Electrical mounting
SMT
Case
SMPD
Max. forward voltage
1.95V
Features of semiconductor devices
with thermistor (NTC)
Gross weight100 g
Certificates
See other products in this category: Three phase controlled bridge rectif. IXYS,
*
CLE90UH1200TLB-TUB
0 in TME stock
Net price for quantities from 1 pcs - 34.46 USDGross price for quantities from 1 pcs - 34.46 USD
Net price for quantities from 3 pcs - 30.96 USDGross price for quantities from 3 pcs - 30.96 USD
Net price for quantities from 5 pcs - 27.34 USDGross price for quantities from 5 pcs - 27.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.