+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

371239

Wire; Clean Cable; 3G1.5mm2; round; stranded; Cu; XLPE; blue

Manufacturer: HELU

Manufacturer part number:
371239
TME Symbol:
CLEAN-CABLE3G1.50

Specification

Manufacturer
HELU
Type of wire
mains
Manufacturer series
Clean Cable
Cable structure
3G1.5mm2
Wire cross-section shape
round
Core structure
stranded
Kind of core
Cu
Number of cores
3
Core section
1.5mm2
Core marking
colours + ground wire
Shield structure
unshielded
Wire insulation material
XLPE
Insulation colour
blue
Rated voltage
0.6kV/1kV
Resistance to
moisture, water
Flexibility class
5
Cable application
to power the submersible deep-well pump
CPR standard
no classification
Earth core
yellow-green
Cable external diameter
9.9mm
Kind of material
halogen free
Operating temperature
-40...90°C
Gross weight95.77 g
Certificates

WATCH VIDEO

See other products in this category: Power Cords HELU,
See other products from this series.:
*
371239
97 in TME stock
Net price for quantities from 1 m - 3.71 USDGross price for quantities from 1 m - 3.71 USD
Net price for quantities from 10 m - 3.33 USDGross price for quantities from 10 m - 3.33 USD
Net price for quantities from 25 m - 2.84 USDGross price for quantities from 25 m - 2.84 USD
Net price for quantities from 50 m - 2.62 USDGross price for quantities from 50 m - 2.62 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.