+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLG-03

Counter: electronical; progressive/reversing; working time; LCD


Manufacturer: F&F

Manufacturer part number:
CLG-03
TME Symbol:
CLG-03

Specification

Manufacturer
F&F
Type of counter
electronical
Kind of counter
progressive/reversing
Type of counted signal
working time
Kind of display used
LCD
Counting range
999999
Body dimensions
98x52.5x64mm
Operating temperature
-20...50°C
Resetting method
electrical, manual
Electrical connection
screw terminals
Kind of input 1
voltage
Output 1 electrical parameters
250V AC / 8A
IP rating
IP20
Mounting
for DIN rail mounting
Kind of output 1
SPDT
Electrical input 1 parameters
4...264V AC/DC
Supply voltage
  • 24...264V
Power supply
  • external
Gross weight158.6 g
EAN code5908312591832
See other products in this category: Hour Counters F&F,
*
CLG-03
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 70.55 USDGross price for quantities from 1 pcs - 70.55 USD
Net price for quantities from 5 pcs - 66.14 USDGross price for quantities from 5 pcs - 66.14 USD
Net price for quantities from 10 pcs - 61.73 USDGross price for quantities from 10 pcs - 61.73 USD