+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1764070000

Markers; 1.3÷3mm; PVC; transparent; -30÷80°C; leaded; W: 5mm


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1764070000

Alternative designations: CLI T 02-15

TME Symbol:
CLI-T-02-15

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
markers
Cable external diameter
1.3...3mm
Material
PVC
Colour
transparent
Operating temperature
-30...80°C
Mechanical mounting
leaded
Cable accessories application
cables and wires
Width
5mm
Gross weight0.234 g
Certificates
See other products in this category: Wire Markers WEIDMÜLLER,
*
1764070000
3600 in TME stock
Net price for quantities from 200 pcs - 0.12 USDGross price for quantities from 200 pcs - 0.12 USD
Net price for quantities from 600 pcs - 0.11 USDGross price for quantities from 600 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerCardboard = 200 pcs