+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLICK-8A

LED tape connector; for tape-wire connection; with leads; 6A


Manufacturer: POS

Manufacturer part number:
CLICK-8A
TME Symbol:
CLICK-8A

Specification

Manufacturer
POS
Type of LED accessories
LED tape connector
Application
for tape-wire connection
Number of cores
2
LED accessories features
with leads
Maximum current
6A
Cable length
0.1m
Max. operating voltage
12V, 24V
Mechanical mounting
cripming
Tape width
8mm
Gross weight2.43 g
Certificates
See other products in this category: Others LEDs Accessories POS,
*
CLICK-8A
155 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.51 USDGross price for quantities from 1 pcs - 0.51 USD
Net price for quantities from 5 pcs - 0.48 USDGross price for quantities from 5 pcs - 0.48 USD
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
Net price for quantities from 50 pcs - 0.42 USDGross price for quantities from 50 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
Packaging method by the manufacturer:Bag = 100 pcs