+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17077

Holder; white; on round cable; 100pcs; with a nail; Ø: 5mm; H: 6.6mm

Manufacturer: GOOBAY

Manufacturer part number:
17077
TME Symbol:
CLIP-BOX-5

Specification

Manufacturer
GOOBAY
Type of cable accessories
holder
Body colour
white
Cable accessories application
on round cable
Quantity in set/package
100pcs.
Version
with a nail
Max. wire diameter
5mm
Height
6.6mm
Gross weight51.79 g
See other products in this category: Cable Holders GOOBAY,
*
17077
424 in TME stock
Net price for quantities from 1 pcg - 1.33 USDGross price for quantities from 1 pcg - 1.33 USD
Net price for quantities from 5 pcg - 1.01 USDGross price for quantities from 5 pcg - 1.01 USD
Net price for quantities from 25 pcg - 0.85 USDGross price for quantities from 25 pcg - 0.85 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts