+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17080

Holder; white; on round cable; 100pcs; with a nail; Ø: 8mm; H: 9.7mm

Manufacturer: GOOBAY

Manufacturer part number:
17080
TME Symbol:
CLIP-BOX-8

Specification

Manufacturer
GOOBAY
Type of cable accessories
holder
Body colour
white
Cable accessories application
on round cable
Quantity in set/package
100pcs.
Version
with a nail
Max. wire diameter
8mm
Height
9.7mm
Gross weight88 g
See other products in this category: Cable Holders GOOBAY,
*
17080
19 in TME stock
Net price for quantities from 1 pcg - 2.49 USDGross price for quantities from 1 pcg - 2.49 USD
Net price for quantities from 5 pcg - 1.90 USDGross price for quantities from 5 pcg - 1.90 USD
Net price for quantities from 25 pcg - 1.59 USDGross price for quantities from 25 pcg - 1.59 USD
No. of packages (Multiplicity: 1)