+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RTC-51

LED holder; 5mm; one-piece; LEDs


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
RTC-51
TME Symbol:
CLIP5MM

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of optoelectronics accessories
LED holder
LED diameter
5mm
Holder variant
one-piece
Application
LEDs
Dimensions
Gross weight0.092 g
Certificates
See other products in this category: Holders KINGBRIGHT ELECTRONIC,
*
RTC-51
131335 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
Packaging method by the manufacturer:
Bag = 10 pcsBag = 100 pcsBag = 500 pcsBag = 1 000 pcsBag = 10 000 pcsBag = 20 000 pcs