+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLK3C-24AG-CD

LED lamp; white cold; 24VDC; 1300lm; 6500K; IP66; PIN: 4; -40÷60°C


Manufacturer: PATLITE

Manufacturer part number:
CLK3C-24AG-CD
TME Symbol:
CLK3C-24AG-CD

Specification

Manufacturer
PATLITE
Type of lamp
LED lamp
Colour
white cold
Operating voltage
24V DC
Luminosity
1300lm
Length
363mm
Colour temperature
6500K
IP rating
IP66
Number of pins
4
Connection
M12 male
Operating temperature
-40...60°C
Gross weight876.6 g
Certificates
See other products in this category: Light sources - lighting PATLITE,
*
CLK3C-24AG-CD
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 439.13 USDGross price for quantities from 1 pcs - 439.13 USD