+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CLN-24A-CD-PT

LED lamp; white cold; 24VDC; 550lm; 6500K; IP66; 3m; -40÷60°C


Manufacturer: PATLITE

Manufacturer part number:
CLN-24A-CD-PT
TME Symbol:
CLN-24A-CD-PT

Specification

Manufacturer
PATLITE
Type of lamp
LED lamp
Colour
white cold
Operating voltage
24V DC
Luminosity
550lm
Colour temperature
6500K
IP rating
IP66
Cable length
3m
Operating temperature
-40...60°C
Gross weight630.8 g
Certificates
See other products in this category: Light sources - lighting PATLITE,
*
CLN-24A-CD-PT
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 276.80 USDGross price for quantities from 1 pcs - 276.80 USD
Net price for quantities from 6 pcs - 258.34 USDGross price for quantities from 6 pcs - 258.34 USD
Net price for quantities from 12 pcs - 239.89 USDGross price for quantities from 12 pcs - 239.89 USD