+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLP-120-02-L-D

Connector: pin strips; socket; female; PIN: 40; SMT; vertical; 2x20

Manufacturer: SAMTEC

Manufacturer part number:
CLP-120-02-L-D
TME Symbol:
CLP-120-02-L-D

Specification

Manufacturer
SAMTEC
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
40
Electrical mounting
SMT
Spatial orientation
vertical
Contacts pitch
1.27mm
Connector pinout layout
2x20
Contact plating
gold-plated
Gross weight0.316 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers SAMTEC,
*
CLP-120-02-L-D
0 in TME stock
Net price for quantities from 1 pcs - 7.60 USDGross price for quantities from 1 pcs - 7.60 USD
Net price for quantities from 10 pcs - 6.90 USDGross price for quantities from 10 pcs - 6.90 USD
Net price for quantities from 50 pcs - 6.21 USDGross price for quantities from 50 pcs - 6.21 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 22 pcs