+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLT125F-L20

Protective tube; polyetylene; black; Øint: 31.8mm; Package: 15.24m


Manufacturer: PANDUIT

Manufacturer part number:
CLT125F-L20
TME Symbol:
CLT125F-L20

Specification

Manufacturer
PANDUIT
Type of cable accessories
protective tube
Material
polyetylene
Colour
black
Cable accessories features
wires protection against damage
Internal diameter
31.8mm
Package contents
15.24m
Gross weight3.1634 kg
Certificates
See other products in this category: Protective tubes PANDUIT,
*
CLT125F-L20
72 in TME stock
Net price for quantities from 1 rol - 85.25 USDGross price for quantities from 1 rol - 85.25 USD
Net price for quantities from 5 rol - 78.94 USDGross price for quantities from 5 rol - 78.94 USD
Net price for quantities from 10 rol - 72.62 USDGross price for quantities from 10 rol - 72.62 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.