+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLT150F-X4

Braid; polyetylene; yellow; UL94HB; incised; Package: 3m; Size: 37.6

Manufacturer: PANDUIT

Manufacturer part number:
CLT150F-X4
TME Symbol:
CLT150F-X4

Specification

Manufacturer
PANDUIT
Type of cable accessories
braid
Material
polyetylene
Colour
yellow
Flammability rating
UL94HB
Version
incised
Package contents
3m
Conduit size
37.6
Outside diameter
43.9mm
Operating temperature
-40...50°C
Gross weight816.47 g
Certificates
See other products in this category: Conduits PANDUIT,
*
CLT150F-X4
0 in TME stock
Net price for quantities from 1 rol - 49.73 USDGross price for quantities from 1 rol - 49.73 USD
Net price for quantities from 5 rol - 45.58 USDGross price for quantities from 5 rol - 45.58 USD
Net price for quantities from 10 rol - 40.06 USDGross price for quantities from 10 rol - 40.06 USD
No. of rolls (Multiplicity: 1)