+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLT188F-X20

Protective tube; polyetylene; black; L: 3.1m; incised; Øint: 47mm


Manufacturer: PANDUIT

Manufacturer part number:
CLT188F-X20
TME Symbol:
CLT188F-X20

Specification

Manufacturer
PANDUIT
Type of cable accessories
protective tube
Material
polyetylene
Colour
black
Length
3.1m
Version
incised
Internal diameter
47mm
Cable accessories application
wires protection against damage
Outside diameter
55.1mm
Flammability rating
UL94HB
Operating temperature
-40...50°C
Gross weight1.06594 kg
Certificates
See other products in this category: Protective tubes PANDUIT,
*
CLT188F-X20
0 in TME stock
Net price for quantities from 1 rol - 57.60 USDGross price for quantities from 1 rol - 57.60 USD
Net price for quantities from 5 rol - 52.80 USDGross price for quantities from 5 rol - 52.80 USD
Net price for quantities from 10 rol - 48.00 USDGross price for quantities from 10 rol - 48.00 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.