+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CLT38F-C4

Protective tube; polyetylene; yellow; L: 30.5m; Øint: 10mm; UL94HB


Manufacturer: PANDUIT

Manufacturer part number:
CLT38F-C4
TME Symbol:
CLT38F-C4

Specification

Manufacturer
PANDUIT
Type of cable accessories
protective tube
Material
polyetylene
Colour
yellow
Length
30.5m
Internal diameter
10mm
Cable accessories application
wires protection against damage
Outside diameter
13.3mm
Flammability rating
UL94HB
Operating temperature
-40...50°C
Gross weight1.31542 kg
Certificates
See other products in this category: Protective tubes PANDUIT,
*
CLT38F-C4
0 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 78.53 USDGross price for quantities from 1 rol - 78.53 USD
Net price for quantities from 5 rol - 72.00 USDGross price for quantities from 5 rol - 72.00 USD
Net price for quantities from 10 rol - 65.45 USDGross price for quantities from 10 rol - 65.45 USD