+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLT75N-C630

Protective tube; polyamide 6; black; L: 30.5m; Øint: 19.5mm; UL94HB


Manufacturer: PANDUIT

Manufacturer part number:
CLT75N-C630
TME Symbol:
CLT75N-C630

Specification

Manufacturer
PANDUIT
Type of cable accessories
protective tube
Material
polyamide 6
Colour
black
Length
30.5m
Internal diameter
19.5mm
Cable accessories application
wires protection against damage
Outside diameter
23.9mm
Flammability rating
UL94HB
Operating temperature
-40...110°C
Gross weight2.83495 kg
Certificates
See other products in this category: Protective tubes PANDUIT,
*
CLT75N-C630
0 in TME stock
Net price for quantities from 1 pcs - 167.64 USDGross price for quantities from 1 pcs - 167.64 USD
Net price for quantities from 5 pcs - 151.82 USDGross price for quantities from 5 pcs - 151.82 USD
Net price for quantities from 10 pcs - 139.71 USDGross price for quantities from 10 pcs - 139.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.