+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLTS100N-C

Protective tube; polyamide 6; black; L: 30.5m; Øint: 23.2mm; UL94HB

Manufacturer: PANDUIT

Manufacturer part number:
CLTS100N-C
TME Symbol:
CLTS100N-C

Specification

Manufacturer
PANDUIT
Type of cable accessories
protective tube
Material
polyamide 6
Colour
black
Length
30.5m
Internal diameter
23.2mm
Cable accessories application
wires protection against damage
Outside diameter
25.4mm
Flammability rating
UL94HB
Operating temperature
-40...110°C
Gross weight2.1337 kg
Certificates
See other products in this category: Protective tubes PANDUIT,
*
CLTS100N-C
1 in TME stock
Net price for quantities from 1 rol - 286.02 USDGross price for quantities from 1 rol - 286.02 USD
Net price for quantities from 5 rol - 262.19 USDGross price for quantities from 5 rol - 262.19 USD
Net price for quantities from 10 rol - 238.35 USDGross price for quantities from 10 rol - 238.35 USD
No. of rolls (Multiplicity: 1)