+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLTS25N-C

Protective tube; polyamide 6; black; L: 30.5m; Øint: 7.2mm; UL94HB

Manufacturer: PANDUIT

Manufacturer part number:
CLTS25N-C
TME Symbol:
CLTS25N-C

Specification

Manufacturer
PANDUIT
Type of cable accessories
protective tube
Material
polyamide 6
Colour
black
Length
30.5m
Internal diameter
7.2mm
Cable accessories application
wires protection against damage
Outside diameter
10.1mm
Flammability rating
UL94HB
Operating temperature
-40...110°C
Gross weight544.31 g
Certificates
See other products in this category: Protective tubes PANDUIT,
*
CLTS25N-C
0 in TME stock
Net price for quantities from 1 pcs - 79.56 USDGross price for quantities from 1 pcs - 79.56 USD
Net price for quantities from 5 pcs - 72.94 USDGross price for quantities from 5 pcs - 72.94 USD
Net price for quantities from 10 pcs - 66.30 USDGross price for quantities from 10 pcs - 66.30 USD
No. of pieces (Multiplicity: 1)