+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLTS50F-C3

Protective tube; polyetylene; orange; L: 30.5m; Øint: 13mm; UL94HB

Manufacturer: PANDUIT

Manufacturer part number:
CLTS50F-C3
TME Symbol:
CLTS50F-C3

Specification

Manufacturer
PANDUIT
Type of cable accessories
protective tube
Material
polyetylene
Colour
orange
Length
30.5m
Internal diameter
13mm
Cable accessories application
wires protection against damage
Outside diameter
16.6mm
Flammability rating
UL94HB
Operating temperature
-40...50°C
Gross weight1.47418 kg
Certificates
See other products in this category: Protective tubes PANDUIT,
*
CLTS50F-C3
0 in TME stock
Net price for quantities from 1 rol - 87.24 USDGross price for quantities from 1 rol - 87.24 USD
Net price for quantities from 5 rol - 79.96 USDGross price for quantities from 5 rol - 79.96 USD
Net price for quantities from 10 rol - 72.70 USDGross price for quantities from 10 rol - 72.70 USD
No. of rolls (Multiplicity: 1)