+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLTS50N-C

Protective tube; polyamide 6; black; L: 30.5m; Øint: 13mm; UL94HB

Manufacturer: PANDUIT

Manufacturer part number:
CLTS50N-C
TME Symbol:
CLTS50N-C

Specification

Manufacturer
PANDUIT
Type of cable accessories
protective tube
Material
polyamide 6
Colour
black
Length
30.5m
Internal diameter
13mm
Cable accessories application
wires protection against damage
Outside diameter
16.6mm
Flammability rating
UL94HB
Operating temperature
-40...110°C
Gross weight1.56489 kg
Certificates
See other products in this category: Protective tubes PANDUIT,
*
CLTS50N-C
0 in TME stock
Net price for quantities from 1 rol - 113.49 USDGross price for quantities from 1 rol - 113.49 USD
Net price for quantities from 5 rol - 104.03 USDGross price for quantities from 5 rol - 104.03 USD
Net price for quantities from 10 rol - 94.58 USDGross price for quantities from 10 rol - 94.58 USD
No. of rolls (Multiplicity: 1)