+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLTS62N-C

Protective tube; polyamide 6; black; L: 30.5m; Øint: 16.9mm; UL94HB

Manufacturer: PANDUIT

Manufacturer part number:
CLTS62N-C
TME Symbol:
CLTS62N-C

Specification

Manufacturer
PANDUIT
Type of cable accessories
protective tube
Material
polyamide 6
Colour
black
Length
30.5m
Internal diameter
16.9mm
Cable accessories application
wires protection against damage
Outside diameter
21.1mm
Flammability rating
UL94HB
Operating temperature
-40...110°C
Gross weight2.6286 kg
Certificates
See other products in this category: Protective tubes PANDUIT,
*
CLTS62N-C
1 in TME stock
Net price for quantities from 1 rol - 130.80 USDGross price for quantities from 1 rol - 130.80 USD
Net price for quantities from 5 rol - 119.90 USDGross price for quantities from 5 rol - 119.90 USD
Net price for quantities from 10 rol - 109.00 USDGross price for quantities from 10 rol - 109.00 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.