+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLVC16T245MDGGREP

IC: digital; transceiver; SMD; TSSOP48; -55÷85°C; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CLVC16T245MDGGREP
TME Symbol:
CLVC16T245MDGGREP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
transceiver
Mounting
SMD
Case
TSSOP48
Operating temperature
-55...85°C
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
CLVC16T245MDGGREP
0 in TME stock
Net price for quantities from 1 pcs - 17.28 USDGross price for quantities from 1 pcs - 17.28 USD
Net price for quantities from 5 pcs - 15.88 USDGross price for quantities from 5 pcs - 15.88 USD
Net price for quantities from 25 pcs - 14.00 USDGross price for quantities from 25 pcs - 14.00 USD
Net price for quantities from 100 pcs - 13.07 USDGross price for quantities from 100 pcs - 13.07 USD
Net price for quantities from 1000 pcs - 12.14 USDGross price for quantities from 1000 pcs - 12.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.