+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLVC1G125IDCKREP

IC: digital; bus buffer; Ch: 1; CMOS; SMD; SC70; -40÷85°C; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CLVC1G125IDCKREP
TME Symbol:
CLVC1G125IDCKREP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
bus buffer
Number of channels
1
Technology
CMOS
Mounting
SMD
Case
SC70
Operating temperature
-40...85°C
Kind of package
reel, tape
Kind of output
3-state
Family
74LVC
Quiescent current
10µA
Supply voltage
  • 1.65...5.5V DC
Gross weight0.2 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
CLVC1G125IDCKREP
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order