+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLVC1G126IDCKREP

IC: digital; buffer; SMD; SOT-SC70-5; -40÷85°C; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CLVC1G126IDCKREP
TME Symbol:
CLVC1G126IDCKREP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer
Mounting
SMD
Case
SOT-SC70-5
Operating temperature
-40...85°C
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
CLVC1G126IDCKREP
0 in TME stock
Net price for quantities from 1 pcs - 1.23 USDGross price for quantities from 1 pcs - 1.23 USD
Net price for quantities from 5 pcs - 1.12 USDGross price for quantities from 5 pcs - 1.12 USD
Net price for quantities from 25 pcs - 1.00 USDGross price for quantities from 25 pcs - 1.00 USD
Net price for quantities from 100 pcs - 0.93 USDGross price for quantities from 100 pcs - 0.93 USD
Net price for quantities from 1000 pcs - 0.87 USDGross price for quantities from 1000 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)