+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLVC2G74QDCURG4Q1

IC: digital; non-inverting,inverting,D flip-flop; Ch: 1; IN: 1


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CLVC2G74QDCURG4Q1
TME Symbol:
CLVC2G74QDCURG4Q1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop, inverting, non-inverting
Number of channels
1
Number of inputs
1
Technology
CMOS, TTL
Mounting
SMD
Case
VSSOP8
Operating temperature
-40...125°C
Family
74LVC
Kind of output
complementary, push-pull
Quiescent current
10µA
Number of outputs
1
Supply voltage
  • 1.65...5.5V
Gross weight1 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
CLVC2G74QDCURG4Q1
0 in TME stock
Net price for quantities from 3000 pcs - 0.46 USDGross price for quantities from 3000 pcs - 0.46 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.