+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CM-100

Capacitor: ceramic; MLCC,monolithic; 100pF; 50V; C0G (NP0); ±5%

Manufacturer: SR PASSIVES

Manufacturer part number:
CM-100
TME Symbol:
CM-100

Specification

Manufacturer
SR PASSIVES
Type of capacitor
ceramic
Kind of capacitor
MLCC, monolithic
Capacitance
0.1nF
Operating voltage
50V
Dielectric
C0G (NP0)
Tolerance
±5%
Mounting
THT
Terminal pitch
5mm
Operating temperature
-55...125°C
Gross weight0.097 g
Certificates
See other products in this category: MLCC THT capacitors SR PASSIVES,
*
CM-100
540 in TME stock
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10)
Hardly available product
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcs