+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CM-43ST-01

Holder; ceiling; 20kg; 19÷43"; black; Dim: 431x220x165mm


Manufacturer: GEMBIRD

Manufacturer part number:
CM-43ST-01
TME Symbol:
CM-43ST-01

Specification

Manufacturer
GEMBIRD
Type of PC accessories
holder
Mounting
ceiling
Force
20kg
Size
19...43"
Colour
black
Standard VESA
75x75mm, 100x100mm, 100x200mm, 200x100mm, 200x200mm
Dimensions
431x220x165mm
Version
adjustable, tiltable, twistable
Gross weight1.8645 kg
Certificates
EAN code8716309135191
See other products in this category: Stands and Holders GEMBIRD,
*
CM-43ST-01
1 in TME stock
Net price for quantities from 1 pcs - 19.10 USDGross price for quantities from 1 pcs - 19.10 USD
Net price for quantities from 3 pcs - 16.77 USDGross price for quantities from 3 pcs - 16.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.