+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CM04

Wire: telecommunication cable; stranded; black; 100m; 0÷60°C

Manufacturer: LOGILINK

Manufacturer part number:
CM04
TME Symbol:
CM04

Specification

Manufacturer
LOGILINK
Type of wire
telecommunication cable
Core structure
stranded
Number of cores
4
Insulation colour
black
Cable outside dimensions
2.3x4.7mm
Package contents
100m
Operating temperature
0...60°C
Kind of core
CCA
Wire cross-section shape
flat
Shield structure
unshielded
Gross weight1.4116 kg
Certificates
EAN code4052792006285
See other products in this category: Telephone Cables LOGILINK,
*
CM04
132 in TME stock
Net price for quantities from 1 rol - 15.81 USDGross price for quantities from 1 rol - 15.81 USD
Net price for quantities from 3 rol - 13.84 USDGross price for quantities from 3 rol - 13.84 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 rol