+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

831767100 CM 06 SD 20

Protection cover; IP67; external thread,threaded joint; size 20


Manufacturer: HIRSCHMANN

Manufacturer part number:
831767100 CM 06 SD 20
TME Symbol:
CM06SD20

Specification

Manufacturer
HIRSCHMANN
Type of connector accessories
protection cover
IP rating
IP67
Locking system
external thread, threaded joint
Conform to the norm
MIL-C-5015 VG 95342
Case
size 20
Application - series/manufacturer
CM
Connectors application
plugs
Gross weight11.67 g
Certificates
See other products in this category: CM connectors HIRSCHMANN,
*
831767100 CM 06 SD 20
104 in TME stock
Net price for quantities from 1 pcs - 12.33 USDGross price for quantities from 1 pcs - 12.33 USD
Net price for quantities from 5 pcs - 11.10 USDGross price for quantities from 5 pcs - 11.10 USD
Net price for quantities from 20 pcs - 9.76 USDGross price for quantities from 20 pcs - 9.76 USD
Net price for quantities from 100 pcs - 8.59 USDGross price for quantities from 100 pcs - 8.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.