+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CM06W

Wire: telecommunication cable; flat; stranded; white; 100m; 0÷60°C


Manufacturer: LOGILINK

Manufacturer part number:
CM06W
TME Symbol:
CM06W

Specification

Manufacturer
LOGILINK
Type of wire
telecommunication cable
Wire cross-section shape
flat
Core structure
stranded
Number of cores
6
Insulation colour
white
Cable outside dimensions
2.3x6.8mm
Package contents
100m
Operating temperature
0...60°C
Kind of core
CCA
Shield structure
unshielded
Gross weight2.0335 kg
Certificates
EAN code4052792006353
See other products in this category: Telephone Cables LOGILINK,
*
CM06W
9 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 21.73 USDGross price for quantities from 1 rol - 21.73 USD
Net price for quantities from 3 rol - 19.01 USDGross price for quantities from 3 rol - 19.01 USD
Packaging method by the manufacturer:
Cardboard = 8 rol