+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CM12-08EBP-KC1

Sensor: capacitive; Range: 0÷8mm; OUT: NPN / PNP; Usup: 10÷40VDC


Manufacturer: SICK

Manufacturer part number:
CM12-08EBP-KC1

Alternative designations: 6051030

TME Symbol:
CM12-08EBP-KC1

Specification

Manufacturer
SICK
Type of sensor
capacitive
Range
0...8mm
Output configuration
NPN / PNP
Max. operating current
200mA
Kind of forehead
non-embedded
IP rating
IP68
Switching frequency max
15Hz
Connection
M12 male
Switch housing
M12
Body material
PBT
Number of pins
4
Operating temperature
-20...85°C
Supply voltage
  • 10...40V DC
Gross weight28.6 g
Certificates
See other products in this category: Capacitive Sensors SICK,
*
CM12-08EBP-KC1
4 in TME stock
Net price for quantities from 1 pcs - 137.00 USDGross price for quantities from 1 pcs - 137.00 USD
Net price for quantities from 5 pcs - 127.22 USDGross price for quantities from 5 pcs - 127.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.