+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CM18-08BNP-TW0

Sensor: capacitive; Range: 0÷8mm; OUT: NPN / NO + NC; 2m; PTFE


Manufacturer: SICK

Manufacturer part number:
CM18-08BNP-TW0

Alternative designations: 6026194

TME Symbol:
CM18-08BNP-TW0

Specification

Manufacturer
SICK
Type of sensor
capacitive
Range
0...8mm
Output configuration
NPN / NO + NC
Max. operating current
200mA
Kind of forehead
embedded
IP rating
IP67
Switching frequency max
30Hz
Connection
cables
Lead length
2m
Switch housing
M18
Body material
PTFE
Operating temperature
-25...60°C
Supply voltage
  • 10...40V DC
Gross weight78.9 g
Certificates
See other products in this category: Capacitive Sensors SICK,
*
CM18-08BNP-TW0
0 in TME stock
Net price for quantities from 1 pcs - 245.45 USDGross price for quantities from 1 pcs - 245.45 USD
Net price for quantities from 5 pcs - 227.92 USDGross price for quantities from 5 pcs - 227.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.