+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CM18-12NPP-EW1

Sensor: capacitive; Range: 3÷12mm; OUT: PNP / NO + NC; 2m; plastic


Manufacturer: SICK

Manufacturer part number:
CM18-12NPP-EW1

Alternative designations: 6058148

TME Symbol:
CM18-12NPP-EW1

Specification

Manufacturer
SICK
Type of sensor
capacitive
Range
3...12mm
Output configuration
PNP / NO + NC
Max. operating current
200mA
Kind of forehead
non-embedded
IP rating
IP68
Switching frequency max
50Hz
Connection
cables
Lead length
2m
Switch housing
M18
Body material
plastic
Sensors features
sensitivity adjustable
Operating temperature
-30...85°C
Supply voltage
  • 10...36V DC
Gross weight144.67 g
Certificates
See other products in this category: Capacitive Sensors SICK,
*
CM18-12NPP-EW1
4 in TME stock
Net price for quantities from 1 pcs - 140.49 USDGross price for quantities from 1 pcs - 140.49 USD
Net price for quantities from 5 pcs - 130.45 USDGross price for quantities from 5 pcs - 130.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.