+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CM1C227M6L07KVR

Capacitor: electrolytic; SMD; 220uF; 16VDC; Ø6.3x7.7mm; ±20%; 3000h


Manufacturer: SAMWHA

Manufacturer part number:
CM1C227M6L07KVR
TME Symbol:
CM1C227M6L07KVR

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
220µF
Operating voltage
16V DC
Body dimensions
Ø6.3x7.7mm
Tolerance
±20%
Service life
3000h
Operating temperature
-55...105°C
Height
7.7mm
Diameter
6.3mm
Gross weight0.37 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD electrolytic capacitors SAMWHA,
*
CM1C227M6L07KVR
0 in TME stock
Net price for quantities from 9000 pcs - 0.06 USDGross price for quantities from 9000 pcs - 0.06 USD
No. of pieces (Multiplicity: 9 000)
Minimum order quantity: 9 000.
Multiplicity: 9 000.