+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CM1E107M6L07KVR

Capacitor: electrolytic; low ESR; SMD; 100uF; 25VDC; Ø6.3x7.7mm


Manufacturer: SAMWHA

Manufacturer part number:
CM1E107M6L07KVR
TME Symbol:
CM1E107M6L07KVR

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
100µF
Operating voltage
25V DC
Body dimensions
Ø6.3x7.7mm
Tolerance
±20%
Service life
3000h
Impedance
0.32Ω
Operating temperature
-55...105°C
Height
7.7mm
Diameter
6.3mm
Gross weight0.469 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD electrolytic capacitors SAMWHA,
*
CM1E107M6L07KVR
0 in TME stock
Net price for quantities from 9000 pcs - 0.06 USDGross price for quantities from 9000 pcs - 0.06 USD
No. of pieces (Multiplicity: 9 000)
Minimum order quantity: 9 000.
Multiplicity: 9 000.
Packaging method by the manufacturerReel = 900 pcs