+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CM22-4-20MA-DD

Digital pointer; 22mm; CM22; IP65; 12÷24VDC; 100mA; 0.1%; -25÷60°C

Manufacturer: COBI ELECTRONIC

Manufacturer part number:
CM22-4-20MA-DD
TME Symbol:
CM22-4-20MA-DD

Specification

Manufacturer
COBI ELECTRONIC
Type of control accessories
digital pointer
Switch standard
22mm
Application - series/manufacturer
CM22
IP rating
IP65
Current consumption
0.1A
Panel cutout diameter
22.5mm
Scale range
-999 ... 9999
Measurement accuracy
0.1%
Kind of input 1
0...20mA, 4...20mA
Operating temperature
-25...60°C
Supply voltage
  • 12...24V DC
Gross weight27.3 g
See other products in this category: Panel Mount Accessories COBI ELECTRONIC
*
CM22-4-20MA-DD
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 5 pcs