+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CM22-4-20MA

Potentiometer; 22mm; CM22; Ø22.5mm; IP65; 4÷20mA; -25÷70°C

Manufacturer: COBI ELECTRONIC

Manufacturer part number:
CM22-4-20MA
TME Symbol:
CM22-4-20MA

Specification

Manufacturer
COBI ELECTRONIC
Type of control accessories
potentiometer
Switch standard
22mm
Manufacturer series
CM22
Mounting hole dimensions
Ø22.5mm
IP rating
IP65
Kind of potentiometer
single turn
Output current
4...20mA
Operating temperature
-25...70°C
Gross weight27.2 g
See other products in this category: Panel Mount Accessories COBI ELECTRONIC
*
CM22-4-20MA
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 10 pcs