+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CM22-R10K

Potentiometer; 22mm; CM22; Ø22.5mm; IP65; 10kΩ; -25÷70°C

Manufacturer: COBI ELECTRONIC

Manufacturer part number:
CM22-R10K
TME Symbol:
CM22-R10K

Specification

Manufacturer
COBI ELECTRONIC
Type of control accessories
potentiometer
Switch standard
22mm
Manufacturer series
CM22
Mounting hole dimensions
Ø22.5mm
IP rating
IP65
Kind of potentiometer
single turn
Resistance
10kΩ
Operating temperature
-25...70°C
Gross weight27.3 g
See other products in this category: Panel Mount Accessories COBI ELECTRONIC
*
CM22-R10K
217 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.
Packaging method by the manufacturerBag = 5 pcsCardboard = 10 pcsCardboard = 50 pcs