+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | COBI ELECTRONIC | |
Type of control accessories | potentiometer | |
Switch standard | 22mm | |
Manufacturer series | CM22 | |
Mounting hole dimensions | Ø22.5mm | |
IP rating | IP65 | |
Kind of potentiometer | single turn | |
Resistance | 1kΩ | |
Operating temperature | -25...70°C |