+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CM22-R500K-D1

Potentiometer; 22mm; CM22; Ø22.5mm; IP67; Potentiometer: decade


Manufacturer: COBI ELECTRONIC

Manufacturer part number:
CM22-R500K-D1
TME Symbol:
CM22-R500K-D1

Specification

Manufacturer
COBI ELECTRONIC
Type of control accessories
potentiometer
Switch standard
22mm
Manufacturer series
CM22
Mounting hole dimensions
Ø22.5mm
IP rating
IP67
Kind of potentiometer
decade
Resistance
500kΩ
Operating temperature
-25...70°C
Gross weight22.8 g
See other products in this category: Panel Mount Accessories COBI ELECTRONIC
*
CM22-R500K-D1
Product withdrawn from the offer
Use the specification table below to search for similar products