+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | COBI ELECTRONIC | |
Type of control accessories | speed regulator | |
Switch standard | 22mm | |
Application - series/manufacturer | CM22 | |
Mounting hole dimensions | Ø22.5mm | |
IP rating | IP65 | |
Colour | black | |
Current consumption | 2A | |
Operating temperature | -20...60°C |