+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CM22-SLR

Signaller: lighting-sound; 22mm; CM22; Ø22.5mm; IP54; red; 25mA

Manufacturer: COBI ELECTRONIC

Manufacturer part number:
CM22-SLR
TME Symbol:
CM22-SLR

Specification

Manufacturer
COBI ELECTRONIC
Type of signaller
lighting-sound
Switch standard
22mm
Manufacturer series
CM22
Mounting hole dimensions
Ø22.5mm
IP rating
IP54
Colour
red
Current consumption
25mA
Signalling method
pulsed tone
Operating temperature
-20...60°C
Supply voltage
  • 24...230V AC
  • 24...230V DC
Gross weight21.1 g
See other products in this category: Panel Mount Accessories COBI ELECTRONIC
*
CM22-SLR
26 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 20 pcs