+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CM22-WC10

Frequency indicator; 22mm; CM22; IP65; 25mA; Ømount.hole: 22.5mm

Manufacturer: COBI ELECTRONIC

Manufacturer part number:
CM22-WC10
TME Symbol:
CM22-WC10

Specification

Manufacturer
COBI ELECTRONIC
Type of light indictaor
frequency indicator
Switch standard
22mm
Manufacturer series
CM22
IP rating
IP65
Current consumption
25mA
Panel cutout diameter
22.5mm
Scale range
0 ... 999
Operating temperature
-20...60°C
Gross weight21.9 g
See other products in this category: Panel Mount Accessories COBI ELECTRONIC
*
CM22-WC10
Product withdrawn from the offer
Use the specification table below to search for similar products