+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CM453232-101KL

Inductor: ferrite; SMD; 1812; 100uH; 110mA; R: 8Ω; ±10%; -40÷125°C


Manufacturer: BOURNS

Manufacturer part number:
CM453232-101KL
TME Symbol:
CM453232-101KL

Specification

Manufacturer
BOURNS
Type of inductor
ferrite
Mounting
SMD
Case - inch
1812
Case - mm
4532
Inductance
0.1mH
Operating current
0.11A
Resistance
Tolerance
±10%
Resonant frequency
8MHz
Q factor
40
Test frequency
2.52MHz
Operating temperature
-40...125°C
Gross weight0.167 g
Certificates

WATCH VIDEO

See other products in this category: Inductors BOURNS,
*
CM453232-101KL
2070 in TME stock
Net price for quantities from 1 pcs - 0.25 USDGross price for quantities from 1 pcs - 0.25 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 250 pcs - 0.17 USDGross price for quantities from 250 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 5000 pcs - 0.13 USDGross price for quantities from 5000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs