+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CM453232-680KL

Inductor: ferrite; SMD; 1812; 68uH; 135mA; R: 6Ω; ±10%; -40÷125°C


Manufacturer: BOURNS

Manufacturer part number:
CM453232-680KL
TME Symbol:
CM453232-680KL

Specification

Manufacturer
BOURNS
Type of inductor
ferrite
Mounting
SMD
Case - inch
1812
Case - mm
4532
Inductance
68µH
Operating current
0.135A
Resistance
Tolerance
±10%
Resonant frequency
9MHz
Q factor
50
Test frequency
2.52MHz
Operating temperature
-40...125°C
Gross weight0.194 g
Certificates
See other products in this category: Inductors BOURNS,
*
CM453232-680KL
0 in TME stock
Net price for quantities from 1 pcs - 0.26 USDGross price for quantities from 1 pcs - 0.26 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 25 pcs - 0.20 USDGross price for quantities from 25 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 200 pcs - 0.14 USDGross price for quantities from 200 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs