+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMA20E1600PB

Thyristor: standard; 1.6kV; Ifmax: 31A; 20A; Igt: 50mA; TO220AB; THT


Manufacturer: IXYS

Manufacturer part number:
CMA20E1600PB
TME Symbol:
CMA20E1600PB

Specification

Manufacturer
IXYS
Type of thyristor
standard
Max. off-state voltage
1.6kV
Max. load current
31A
Load current
20A
Gate current
50mA
Case
TO220AB
Mounting
THT
Max. forward impulse current
195A
Kind of package
tube
Gross weight2 g
Certificates
See other products in this category: SMD/THT thyristors IXYS,
*
CMA20E1600PB
0 in TME stock
Net price for quantities from 1 pcs - 2.83 USDGross price for quantities from 1 pcs - 2.83 USD
Net price for quantities from 10 pcs - 2.24 USDGross price for quantities from 10 pcs - 2.24 USD
Net price for quantities from 50 pcs - 1.95 USDGross price for quantities from 50 pcs - 1.95 USD
Net price for quantities from 100 pcs - 1.83 USDGross price for quantities from 100 pcs - 1.83 USD
Net price for quantities from 250 pcs - 1.69 USDGross price for quantities from 250 pcs - 1.69 USD
Net price for quantities from 1000 pcs - 1.51 USDGross price for quantities from 1000 pcs - 1.51 USD
Net price for quantities from 2500 pcs - 1.40 USDGross price for quantities from 2500 pcs - 1.40 USD
Net price for quantities from 5000 pcs - 1.39 USDGross price for quantities from 5000 pcs - 1.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.