+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMA30E1600PB

Thyristor: standard; 1.6kV; Ifmax: 47A; 30A; Igt: 28/50mA; TO220AB


Manufacturer: IXYS

Manufacturer part number:
CMA30E1600PB
TME Symbol:
CMA30E1600PB

Specification

Manufacturer
IXYS
Type of thyristor
standard
Max. off-state voltage
1.6kV
Max. load current
47A
Load current
30A
Gate current
28/50mA
Case
TO220AB
Mounting
THT
Max. forward impulse current
220A
Kind of package
tube
Gross weight1.992 g
Certificates
See other products in this category: SMD/THT thyristors IXYS,
*
CMA30E1600PB
94 in TME stock
Net price for quantities from 1 pcs - 4.29 USDGross price for quantities from 1 pcs - 4.29 USD
Net price for quantities from 10 pcs - 3.02 USDGross price for quantities from 10 pcs - 3.02 USD
Net price for quantities from 50 pcs - 2.46 USDGross price for quantities from 50 pcs - 2.46 USD
Net price for quantities from 100 pcs - 2.28 USDGross price for quantities from 100 pcs - 2.28 USD
Net price for quantities from 500 pcs - 2.11 USDGross price for quantities from 500 pcs - 2.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs