+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMA30P1600FC

Thyristor: standard; 1.6kV; Ifmax: 47A; 30A; Igt: 55/80mA; THT; tube


Manufacturer: IXYS

Manufacturer part number:
CMA30P1600FC
TME Symbol:
CMA30P1600FC

Specification

Manufacturer
IXYS
Type of thyristor
standard
Max. off-state voltage
1.6kV
Max. load current
47A
Load current
30A
Gate current
55/80mA
Case
ISOPLUS i4-pac™ x024a
Mounting
THT
Max. forward impulse current
340A
Semiconductor structure
double series
Kind of package
tube
Gross weight6.065 g
Certificates
See other products in this category: SMD/THT thyristors IXYS,
*
CMA30P1600FC
0 in TME stock
Net price for quantities from 1 pcs - 16.24 USDGross price for quantities from 1 pcs - 16.24 USD
Net price for quantities from 3 pcs - 14.61 USDGross price for quantities from 3 pcs - 14.61 USD
Net price for quantities from 10 pcs - 13.57 USDGross price for quantities from 10 pcs - 13.57 USD
Net price for quantities from 25 pcs - 13.11 USDGross price for quantities from 25 pcs - 13.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.